
RM4A(01)-90X70T0800 | |
---|---|
DigiKey Part Number | RM4A(01)-90X70T0800-ND |
Manufacturer | |
Manufacturer Product Number | RM4A(01)-90X70T0800 |
Description | RF EMI ABSORB SHEET 90MMX2.756" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet RM4A - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 2.756" (70.00mm) X 3.543" (90.00mm) X 0.005" (0.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | RM4A(01)-90X70T0800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Sheet | |
Length | 3.543" (90.00mm) | |
Width | 2.756" (70.00mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | ¥861.94000 | ¥43,097 |
Unit Price without JCT: | ¥861.94000 |
---|---|
Unit Price with JCT: | ¥948.13400 |