
R82EC3150DQ70K | |
|---|---|
DigiKey Part Number | 399-R82EC3150DQ70KCT-ND - Cut Tape (CT) 399-R82EC3150DQ70KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC3150DQ70K |
Description | CAP FILM 0.15UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC3150DQ70K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥61.00000 | ¥61 |
| 10 | ¥36.60000 | ¥366 |
| 50 | ¥26.96000 | ¥1,348 |
| 100 | ¥23.96000 | ¥2,396 |
| 500 | ¥18.96200 | ¥9,481 |
| 1,000 | ¥17.41800 | ¥17,418 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥15.78760 | ¥39,469 |
| 5,000 | ¥14.80620 | ¥74,031 |
| 7,500 | ¥14.31440 | ¥107,358 |
| 12,500 | ¥13.76976 | ¥172,122 |
| 17,500 | ¥13.45137 | ¥235,399 |
| 25,000 | ¥13.14496 | ¥328,624 |
| Unit Price without JCT: | ¥61.00000 |
|---|---|
| Unit Price with JCT: | ¥67.10000 |

