1000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC1100SH50J

DigiKey Part Number
399-R82EC1100SH50JCT-ND - Cut Tape (CT)
399-R82EC1100SH50JTR-ND
Manufacturer
Manufacturer Product Number
R82EC1100SH50J
Description
CAP FILM 1000PF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC1100SH50J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61,158
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥47.00000¥47
10¥27.30000¥273
50¥19.80000¥990
100¥17.50000¥1,750
500¥13.62400¥6,812
1,000¥12.42700¥12,427
Bulk
QuantityUnit PriceExt Price
3,500¥10.77829¥37,724
7,000¥10.08729¥70,611
10,500¥9.74133¥102,284
17,500¥9.35806¥163,766
24,500¥9.13404¥223,784
35,000¥8.91851¥312,148
Manufacturers Standard Package
Unit Price without JCT:¥47.00000
Unit Price with JCT:¥51.70000