1000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC1100DQ50J

DigiKey Part Number
399-5448-1-ND - Cut Tape (CT)
399-5448-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82EC1100DQ50J
Description
CAP FILM 1000PF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC1100DQ50J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,471
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥53.00000¥53
10¥30.90000¥309
50¥22.60000¥1,130
100¥20.03000¥2,003
500¥15.69400¥7,847
1,000¥14.36000¥14,360
Tape & Box (TB)
QuantityUnit PriceExt Price
3,500¥12.51886¥43,816
7,000¥11.74771¥82,234
10,500¥11.36143¥119,295
17,500¥10.93331¥191,333
24,500¥10.68310¥261,736
35,000¥10.44229¥365,480
Manufacturers Standard Package
Unit Price without JCT:¥53.00000
Unit Price with JCT:¥58.30000