Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76UR32205030J | |
|---|---|
DigiKey Part Number | 399-R76UR32205030J-ND |
Manufacturer | |
Manufacturer Product Number | R76UR32205030J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UR32205030J Models |
Category | ESR (Equivalent Series Resistance) 14 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Capacitance | Height - Seated (Max) 1.461" (37.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76UR32204030J | KEMET | 488 | 399-12854-ND | ¥1,077.00000 | Parametric Equivalent |
| MKP385422200JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385422200JKI2B0-ND | ¥862.54667 | Parametric Equivalent |
| MKP385422200JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385422200JKM2T0-ND | ¥899.06000 | Parametric Equivalent |
| MKP385422200JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385422200JKP2T0-ND | ¥899.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | ¥592.86607 | ¥66,401 |
| Unit Price without JCT: | ¥592.86607 |
|---|---|
| Unit Price with JCT: | ¥652.15268 |



