1800 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76UI118050H4J

DigiKey Part Number
399-R76UI118050H4J-ND
Manufacturer
Manufacturer Product Number
R76UI118050H4J
Description
CAP FILM 1800PF 5% 2KVDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1800 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76UI118050H4J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
700V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
1.061 Ohms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.157" W (18.00mm x 4.00mm)
Height - Seated (Max)
0.398" (10.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,164
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥116.00000¥116
10¥72.30000¥723
50¥55.14000¥2,757
100¥49.83000¥4,983
500¥40.89400¥20,447
1,500¥36.74733¥55,121
3,000¥34.71967¥104,159
6,000¥33.05017¥198,301
Manufacturers Standard Package
Unit Price without JCT:¥116.00000
Unit Price with JCT:¥127.60000