Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76QN3120JH30J | |
|---|---|
DigiKey Part Number | 399-R76QN3120JH30J-ND |
Manufacturer | |
Manufacturer Product Number | R76QN3120JH30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QN3120JH30J Models |
Category | ESR (Equivalent Series Resistance) 13 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.791" (20.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75RN312050H3J | KEMET | 344 | 399-R75RN312050H3J-ND | ¥369.00000 | Parametric Equivalent |
| R76QN31204030J | KEMET | 0 | 399-20925-ND | ¥369.00000 | Parametric Equivalent |
| R76QN31205030J | KEMET | 0 | 399-R76QN31205030J-ND | ¥165.49600 | Parametric Equivalent |
| R76QN312050H3J | KEMET | 0 | 399-R76QN312050H3J-ND | ¥289.00000 | Parametric Equivalent |
| R76QN3120SE30J | KEMET | 0 | 399-R76QN3120SE30J-ND | ¥159.28333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | ¥156.91944 | ¥56,491 |
| Unit Price without JCT: | ¥156.91944 |
|---|---|
| Unit Price with JCT: | ¥172.61138 |




