Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76QD0220SE00J | |
|---|---|
DigiKey Part Number | 399-6019-ND |
Manufacturer | |
Manufacturer Product Number | R76QD0220SE00J |
Description | CAP FILM 220PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QD0220SE00J Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Part Status Active | Height - Seated (Max) 0.319" (8.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76QD0220CK00J | KEMET | 0 | 399-R76QD0220CK00JTR-ND | ¥51.52762 | Parametric Equivalent |
| R76QD0220DQ00J | KEMET | 0 | 399-R76QD0220DQ00JTB-ND | ¥44.06821 | Parametric Equivalent |
| R76QD0220JB00J | KEMET | 0 | 399-R76QD0220JB00J-ND | ¥46.85800 | Parametric Equivalent |
| R76QD0220Z300J | KEMET | 0 | 399-R76QD0220Z300J-ND | ¥50.26686 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥158.00000 | ¥158 |
| 10 | ¥100.20000 | ¥1,002 |
| 50 | ¥77.68000 | ¥3,884 |
| 100 | ¥70.75000 | ¥7,075 |
| 500 | ¥59.02000 | ¥29,510 |
| 1,500 | ¥53.57933 | ¥80,369 |
| 3,000 | ¥50.91700 | ¥152,751 |
| 6,000 | ¥48.72483 | ¥292,349 |
| Unit Price without JCT: | ¥158.00000 |
|---|---|
| Unit Price with JCT: | ¥173.80000 |


