
R76MN35605050J | |
|---|---|
DigiKey Part Number | 399-R76MN35605050J-ND |
Manufacturer | |
Manufacturer Product Number | R76MN35605050J |
Description | FILM, RADIAL, PULSE, DOUBLE META |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76MN35605050J Models |
Category | ESR (Equivalent Series Resistance) 6 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.732" (18.60mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥273.00000 | ¥273 |
| 10 | ¥180.30000 | ¥1,803 |
| 50 | ¥144.14000 | ¥7,207 |
| 300 | ¥119.15667 | ¥35,747 |
| 600 | ¥112.40000 | ¥67,440 |
| 1,200 | ¥106.84083 | ¥128,209 |
| 2,700 | ¥101.57000 | ¥274,239 |
| 5,100 | ¥98.19804 | ¥500,810 |
| Unit Price without JCT: | ¥273.00000 |
|---|---|
| Unit Price with JCT: | ¥300.30000 |

