
R75UI118050H4J | |
|---|---|
DigiKey Part Number | 399-R75UI118050H4J-ND |
Manufacturer | |
Manufacturer Product Number | R75UI118050H4J |
Description | CAP FILM 1800PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75UI118050H4J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 442.1 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.157" W (18.00mm x 4.00mm) | |
Height - Seated (Max) | 0.398" (10.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥109.00000 | ¥109 |
| 10 | ¥68.50000 | ¥685 |
| 50 | ¥52.02000 | ¥2,601 |
| 100 | ¥46.97000 | ¥4,697 |
| 500 | ¥38.43600 | ¥19,218 |
| 1,500 | ¥34.47867 | ¥51,718 |
| 3,000 | ¥32.54233 | ¥97,627 |
| 6,000 | ¥30.94850 | ¥185,691 |
| Unit Price without JCT: | ¥109.00000 |
|---|---|
| Unit Price with JCT: | ¥119.90000 |

