
R75TI1680DQ30J | |
|---|---|
DigiKey Part Number | 399-17925-1-ND - Cut Tape (CT) 399-17925-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R75TI1680DQ30J |
Description | CAP FILM 6800PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75TI1680DQ30J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥120.00000 | ¥120 |
| 10 | ¥75.10000 | ¥751 |
| 50 | ¥57.34000 | ¥2,867 |
| 100 | ¥51.88000 | ¥5,188 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥40.65500 | ¥32,524 |
| 1,600 | ¥38.15750 | ¥61,052 |
| 2,400 | ¥36.90625 | ¥88,575 |
| 4,000 | ¥35.52000 | ¥142,080 |
| 5,600 | ¥34.71018 | ¥194,377 |
| 8,000 | ¥33.93050 | ¥271,444 |
| Unit Price without JCT: | ¥120.00000 |
|---|---|
| Unit Price with JCT: | ¥132.00000 |

