Parametric Equivalent
Parametric Equivalent

R75QN3100JH00J | |
|---|---|
DigiKey Part Number | 399-R75QN3100JH00J-ND |
Manufacturer | |
Manufacturer Product Number | R75QN3100JH00J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QN3100JH00J Models |
Category | ESR (Equivalent Series Resistance) 27.1 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.634" (16.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75QN3100AA00J | KEMET | 0 | 399-R75QN3100AA00J-ND | ¥80.19143 | Parametric Equivalent |
| R75QN3100DQ00J | KEMET | 0 | 399-R75QN3100DQ00JTB-ND | ¥99.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ¥80.63571 | ¥56,445 |
| Unit Price without JCT: | ¥80.63571 |
|---|---|
| Unit Price with JCT: | ¥88.69928 |



