Parametric Equivalent
Parametric Equivalent

R75QI31004000K | |
|---|---|
DigiKey Part Number | 399-R75QI31004000K-ND |
Manufacturer | |
Manufacturer Product Number | R75QI31004000K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QI31004000K Models |
Category | ESR (Equivalent Series Resistance) 15.9 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.752" (19.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75QI3100AA00K | KEMET | 0 | 399-R75QI3100AA00K-ND | ¥68.72000 | Parametric Equivalent |
| R75QI3100CK00K | KEMET | 0 | 399-R75QI3100CK00KTR-ND | ¥83.01400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ¥67.50429 | ¥47,253 |
| Unit Price without JCT: | ¥67.50429 |
|---|---|
| Unit Price with JCT: | ¥74.25472 |



