
R75PR4100CK30K | |
|---|---|
DigiKey Part Number | 399-R75PR4100CK30KTR-ND - Tape & Reel (TR) 399-R75PR4100CK30KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R75PR4100CK30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PR4100CK30K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥511.00000 | ¥511 |
| 10 | ¥355.80000 | ¥3,558 |
| 50 | ¥293.96000 | ¥14,698 |
| 100 | ¥274.86000 | ¥27,486 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥251.28667 | ¥75,386 |
| 600 | ¥239.74000 | ¥143,844 |
| 900 | ¥233.95778 | ¥210,562 |
| 1,500 | ¥227.55067 | ¥341,326 |
| 2,100 | ¥223.80333 | ¥469,987 |
| 3,000 | ¥220.19700 | ¥660,591 |
| Unit Price without JCT: | ¥511.00000 |
|---|---|
| Unit Price with JCT: | ¥562.10000 |

