Parametric Equivalent

A50QT3470AA00K | |
|---|---|
DigiKey Part Number | 399-A50QT3470AA00K-ND |
Manufacturer | |
Manufacturer Product Number | A50QT3470AA00K |
Description | CAP FILM AXL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | A50QT3470AA00K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 0.866" Dia x 1.299" L (22.00mm x 33.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 250V | Ratings AEC-Q200 |
Voltage Rating - DC 1000V (1kV) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A50QT3470ZA00K | KEMET | 0 | 399-A50QT3470ZA00K-ND | ¥556.96143 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥450.96000 | ¥45,096 |
| Unit Price without JCT: | ¥450.96000 |
|---|---|
| Unit Price with JCT: | ¥496.05600 |


