Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R73RN2100SE00J | |
|---|---|
DigiKey Part Number | 399-R73RN2100SE00J-ND |
Manufacturer | |
Manufacturer Product Number | R73RN2100SE00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73RN2100SE00J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 450V | Applications Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1250V (1.25kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R73TN21004000J | KEMET | 453 | 399-12548-ND | ¥254.00000 | Parametric Equivalent |
| R73TN2100DQ00J | KEMET | 0 | 399-R73TN2100DQ00JTB-ND | ¥112.82328 | Parametric Equivalent |
| R73TN2100SE00J | KEMET | 730 | 399-7657-ND | ¥248.00000 | Parametric Equivalent |
| R747N21004000J | KEMET | 0 | 399-R747N21004000J-ND | ¥69.87800 | Parametric Equivalent |
| R75UN21004030J | KEMET | 1,386 | 399-20913-ND | ¥208.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 805 | ¥96.80621 | ¥77,929 |
| Unit Price without JCT: | ¥96.80621 |
|---|---|
| Unit Price with JCT: | ¥106.48683 |









