Parametric Equivalent

R73QR28205040K | |
|---|---|
DigiKey Part Number | 399-R73QR28205040K-ND |
Manufacturer | |
Manufacturer Product Number | R73QR28205040K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73QR28205040K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.673" (17.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462FB823K1K6Z | KEMET | 0 | 399-F462FB823K1K6Z-ND | ¥321.37568 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 408 | ¥177.63971 | ¥72,477 |
| Unit Price without JCT: | ¥177.63971 |
|---|---|
| Unit Price with JCT: | ¥195.40368 |


