R66PD1220DQ10K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥118.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 246
Unit Price: ¥113.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥49.06929
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥47.55429
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥47.79571
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,351
Unit Price: ¥148.00000
Datasheet
2200 pF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R66PD1220DQ10K

DigiKey Part Number
399-R66PD1220DQ10KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R66PD1220DQ10K
Description
CAP FILM METAL RAD POLYESTER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R66PD1220DQ10K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Height - Seated (Max)
0.319" (8.10mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
2,800¥35.78821¥100,207
Manufacturers Standard Package
Unit Price without JCT:¥35.78821
Unit Price with JCT:¥39.36703