Parametric Equivalent
Parametric Equivalent

R66ID3150DQ7AK | |
|---|---|
DigiKey Part Number | 399-R66ID3150DQ7AKTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R66ID3150DQ7AK |
Description | CAP FILM METAL RAD POLYESTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66ID3150DQ7AK Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R66ID3150AA7AK | KEMET | 0 | 399-R66ID3150AA7AK-ND | ¥51.76700 | Parametric Equivalent |
| R66ID3150ZB7AK | KEMET | 0 | 399-R66ID3150ZB7AKTB-ND | ¥66.93857 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,100 | ¥52.04381 | ¥109,292 |
| Unit Price without JCT: | ¥52.04381 |
|---|---|
| Unit Price with JCT: | ¥57.24819 |



