R60QF1100SE01K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥34.40222
Datasheet

Parametric Equivalent


KEMET
In Stock: 812
Unit Price: ¥113.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 697
Unit Price: ¥113.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥128.00000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥31.81017
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥31.81017
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥31.63651
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥31.60375
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥31.63651
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥31.60375
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥31.73833
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥28.07022
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥31.81017
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ¥31.81017
Datasheet
New at DigiKey
Image for R60QF1100SE01K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60QF1100SE01K

DigiKey Part Number
399-R60QF1100SE01K-ND
Manufacturer
Manufacturer Product Number
R60QF1100SE01K
Description
1000 1000V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.358" (9.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
2,000¥55.53100¥111,062
Manufacturers Standard Package
Unit Price without JCT:¥55.53100
Unit Price with JCT:¥61.08410