Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60PR36805040K | |
|---|---|
DigiKey Part Number | 399-12818-ND |
Manufacturer | |
Manufacturer Product Number | R60PR36805040K |
Description | CAP FILM 0.68UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60PR36805040K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥337.00000 | ¥337 |
| 10 | ¥226.90000 | ¥2,269 |
| 50 | ¥183.48000 | ¥9,174 |
| 336 | ¥152.05952 | ¥51,092 |
| 672 | ¥144.20238 | ¥96,904 |
| 1,008 | ¥140.26786 | ¥141,390 |
| 2,688 | ¥132.40960 | ¥355,917 |
| 5,040 | ¥128.39802 | ¥647,126 |
| Unit Price without JCT: | ¥337.00000 |
|---|---|
| Unit Price with JCT: | ¥370.70000 |





