
R60GN4470AA30J | |
|---|---|
DigiKey Part Number | 399-R60GN4470AA30J-ND |
Manufacturer | |
Manufacturer Product Number | R60GN4470AA30J |
Description | CAP FILM 4.7UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 90V 160V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60GN4470AA30J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 90V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥617.00000 | ¥617 |
| 10 | ¥435.60000 | ¥4,356 |
| 50 | ¥363.32000 | ¥18,166 |
| 360 | ¥309.57500 | ¥111,447 |
| 720 | ¥296.74583 | ¥213,657 |
| 1,080 | ¥290.31574 | ¥313,541 |
| 2,520 | ¥279.02183 | ¥703,135 |
| 5,040 | ¥271.58155 | ¥1,368,771 |
| Unit Price without JCT: | ¥617.00000 |
|---|---|
| Unit Price with JCT: | ¥678.70000 |

