
R60ER51005040J | |
|---|---|
DigiKey Part Number | 399-11499-ND |
Manufacturer | |
Manufacturer Product Number | R60ER51005040J |
Description | CAP FILM 10UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60ER51005040J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥867.00000 | ¥867 |
| 10 | ¥627.40000 | ¥6,274 |
| 50 | ¥531.96000 | ¥26,598 |
| 408 | ¥457.66176 | ¥186,726 |
| 816 | ¥441.28554 | ¥360,089 |
| 1,224 | ¥433.07925 | ¥530,089 |
| 2,856 | ¥418.66387 | ¥1,195,704 |
| Unit Price without JCT: | ¥867.00000 |
|---|---|
| Unit Price with JCT: | ¥953.70000 |

