R60DN4470CK30K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥182.77800
Datasheet

Parametric Equivalent


KEMET
In Stock: 665
Unit Price: ¥430.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥210.77105
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


WEC
In Stock: 513
Unit Price: ¥317.52500
Datasheet
4.7 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60DN4470CK30K

DigiKey Part Number
399-R60DN4470CK30KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R60DN4470CK30K
Description
CAP FILM AUTOMOTIVE
Customer Reference
Detailed Description
4.7 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60DN4470CK30K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Height - Seated (Max)
0.634" (16.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.