
R60DI4220AA30J | |
|---|---|
DigiKey Part Number | 399-5894-ND |
Manufacturer | |
Manufacturer Product Number | R60DI4220AA30J |
Description | CAP FILM 2.2UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60DI4220AA30J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥297.00000 | ¥297 |
| 10 | ¥198.40000 | ¥1,984 |
| 50 | ¥159.36000 | ¥7,968 |
| 100 | ¥147.29000 | ¥14,729 |
| 500 | ¥126.89200 | ¥63,446 |
| 1,750 | ¥116.30400 | ¥203,532 |
| 3,500 | ¥111.86029 | ¥391,511 |
| 5,250 | ¥109.63410 | ¥575,579 |
| Unit Price without JCT: | ¥297.00000 |
|---|---|
| Unit Price with JCT: | ¥326.70000 |

