Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R49AN3330JHB1M | |
|---|---|
DigiKey Part Number | 399-R49AN3330JHB1M-ND |
Manufacturer | |
Manufacturer Product Number | R49AN3330JHB1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R49AN3330JHB1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871DJ334M330L | KEMET | 0 | 399-F871DJ334M330LTR-ND | ¥98.71400 | Parametric Equivalent |
| F871DJ334M330R | KEMET | 0 | 399-F871DJ334M330RTB-ND | ¥98.06429 | Parametric Equivalent |
| F871DJ334M330Z | KEMET | 0 | 399-F871DJ334M330Z-ND | ¥95.12607 | Parametric Equivalent |
| R49AN333000B1M | KEMET | 0 | 399-R49AN333000B1M-ND | ¥59.69066 | Parametric Equivalent |
| R49AN333050B1M | KEMET | 0 | 399-R49AN333050B1M-ND | ¥58.64167 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 936 | ¥58.24893 | ¥54,521 |
| Unit Price without JCT: | ¥58.24893 |
|---|---|
| Unit Price with JCT: | ¥64.07382 |



