R49AI322000B2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R49AI322000B2M

DigiKey Part Number
399-6817-ND
Manufacturer
Manufacturer Product Number
R49AI322000B2M
Description
CAP FILM 0.22UF 20% 800VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 310V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R49AI322000B2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Termination
PC Pins
Lead Spacing
0.630" (16.00mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥215.00000¥215
10¥148.70000¥1,487
50¥119.48000¥5,974
100¥109.67000¥10,967
750¥88.05467¥66,041
1,500¥82.44733¥123,671
3,000¥77.56700¥232,701
5,250¥74.08800¥388,962
Manufacturers Standard Package
Unit Price without JCT:¥215.00000
Unit Price with JCT:¥236.50000