
R46KN4100CKN1M | |
|---|---|
DigiKey Part Number | 399-R46KN4100CKN1MTR-ND - Tape & Reel (TR) 399-R46KN4100CKN1MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R46KN4100CKN1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN4100CKN1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥236.00000 | ¥236 |
| 10 | ¥154.40000 | ¥1,544 |
| 50 | ¥122.44000 | ¥6,122 |
| 100 | ¥112.57000 | ¥11,257 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ¥98.96000 | ¥34,636 |
| 700 | ¥93.25429 | ¥65,278 |
| 1,050 | ¥90.39524 | ¥94,915 |
| 1,750 | ¥87.22743 | ¥152,648 |
| 2,450 | ¥85.37551 | ¥209,170 |
| 3,500 | ¥83.59371 | ¥292,578 |
| Unit Price without JCT: | ¥236.00000 |
|---|---|
| Unit Price with JCT: | ¥259.60000 |

