
R46KI3820DQP0M | |
|---|---|
DigiKey Part Number | 399-R46KI3820DQP0MCT-ND - Cut Tape (CT) 399-R46KI3820DQP0MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KI3820DQP0M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3820DQP0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.752" (19.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥246.00000 | ¥246 |
| 10 | ¥162.50000 | ¥1,625 |
| 50 | ¥129.12000 | ¥6,456 |
| 100 | ¥118.86000 | ¥11,886 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 340 | ¥104.94706 | ¥35,682 |
| 680 | ¥98.95147 | ¥67,287 |
| 1,020 | ¥95.95098 | ¥97,870 |
| 1,700 | ¥92.62294 | ¥157,459 |
| 2,380 | ¥90.67815 | ¥215,814 |
| 3,400 | ¥88.80706 | ¥301,944 |
| Unit Price without JCT: | ¥246.00000 |
|---|---|
| Unit Price with JCT: | ¥270.60000 |

