R46KI322051M1K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1,500
Unit Price: ¥128.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥44.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,240
Unit Price: ¥128.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥165.29400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥69.56125
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,494
Unit Price: ¥145.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥70.41600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥41.21100
Datasheet

Parametric Equivalent


KEMET
In Stock: 975
Unit Price: ¥131.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥63.83200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥49.55143
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥50.31900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥131.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥46.78571
Datasheet
New at DigiKey
Image for R46KI322051M1K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI322051M1K

DigiKey Part Number
399-R46KI322051M1K-ND
Manufacturer
Manufacturer Product Number
R46KI322051M1K
Description
0,22 U 275V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max)
0.535" (13.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
500¥212.80800¥106,404
Manufacturers Standard Package
Unit Price without JCT:¥212.80800
Unit Price with JCT:¥234.08880