
R46KI24700001K1 | |
|---|---|
DigiKey Part Number | 399-R46KI24700001K1-ND |
Manufacturer | |
Manufacturer Product Number | R46KI24700001K1 |
Description | CAP FILM 0.047UF 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥95.00000 | ¥95 |
| 10 | ¥58.50000 | ¥585 |
| 50 | ¥44.08000 | ¥2,204 |
| 100 | ¥39.62000 | ¥3,962 |
| 500 | ¥32.15400 | ¥16,077 |
| 2,000 | ¥27.94600 | ¥55,892 |
| 4,000 | ¥26.38275 | ¥105,531 |
| 6,000 | ¥25.59983 | ¥153,599 |
| Unit Price without JCT: | ¥95.00000 |
|---|---|
| Unit Price with JCT: | ¥104.50000 |

