R46KF2680DQM1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥31.10417
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥36.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 614
Unit Price: ¥115.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥31.68000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥39.58500
Datasheet

Parametric Equivalent


KEMET
In Stock: 990
Unit Price: ¥116.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7
Unit Price: ¥123.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥34.51500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥46.22167
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥40.16250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥36.10833
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥40.16250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥39.44900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥48.66029
Datasheet
0.068 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KF2680DQM1M

DigiKey Part Number
399-R46KF2680DQM1MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R46KF2680DQM1M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KF2680DQM1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
680¥45.01176¥30,608
Manufacturers Standard Package
Unit Price without JCT:¥45.01176
Unit Price with JCT:¥49.51294