
R463F2680DQM1M | |
|---|---|
DigiKey Part Number | 399-17241-1-ND - Cut Tape (CT) 399-17241-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R463F2680DQM1M |
Description | CAP FILM 0.068UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463F2680DQM1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥115.00000 | ¥115 |
| 10 | ¥71.60000 | ¥716 |
| 50 | ¥54.54000 | ¥2,727 |
| 100 | ¥49.29000 | ¥4,929 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | ¥39.14706 | ¥26,620 |
| 1,360 | ¥36.63382 | ¥49,822 |
| 2,040 | ¥35.37549 | ¥72,166 |
| 3,400 | ¥33.98147 | ¥115,537 |
| 4,760 | ¥33.16660 | ¥157,873 |
| 6,800 | ¥32.38279 | ¥220,203 |
| Unit Price without JCT: | ¥115.00000 |
|---|---|
| Unit Price with JCT: | ¥126.50000 |

