Parametric Equivalent

R413R368050T0K | |
|---|---|
DigiKey Part Number | 399-R413R368050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R413R368050T0K |
Description | CAP FILM 0.68UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413R368050T0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.303" (33.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥678.00000 | ¥678 |
| 10 | ¥482.30000 | ¥4,823 |
| 50 | ¥404.20000 | ¥20,210 |
| 128 | ¥372.53125 | ¥47,684 |
| 512 | ¥338.70703 | ¥173,418 |
| 1,024 | ¥326.13477 | ¥333,962 |
| 2,560 | ¥312.84961 | ¥800,895 |
| 5,120 | ¥304.83477 | ¥1,560,754 |
| Unit Price without JCT: | ¥678.00000 |
|---|---|
| Unit Price with JCT: | ¥745.80000 |


