
R413R34700000K | |
---|---|
DigiKey Part Number | 399-R413R34700000K-ND |
Manufacturer | |
Manufacturer Product Number | R413R34700000K |
Description | CAP FILM 0.47UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413R34700000K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.303" (33.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥514.00000 | ¥514 |
10 | ¥359.10000 | ¥3,591 |
50 | ¥297.84000 | ¥14,892 |
256 | ¥258.50000 | ¥66,176 |
512 | ¥246.53711 | ¥126,227 |
1,024 | ¥236.68750 | ¥242,368 |
2,560 | ¥226.28281 | ¥579,284 |
5,120 | ¥220.00645 | ¥1,126,433 |
Unit Price without JCT: | ¥514.00000 |
---|---|
Unit Price with JCT: | ¥565.40000 |