
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Film | |
Capacitance Range | 470pF ~ 4700pF | |
Mounting Type | Through Hole | |
Voltage - Rated | 500V | |
Tolerance | ±20% | |
Applications | EMI, RFI Suppression | |
Features | Y1 Safety Rated | |
Quantity | 110 Pieces (11 Values - 10 Each) | |
Packages Included | Radial | |
Base Product Number |

