
PHH223JKL4140ME4 | |
|---|---|
DigiKey Part Number | 399-PHH223JKL4140ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHH223JKL4140ME4 |
Description | CAP ALUM HYB 1400UF 20% 35V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1400 µF 35 V Aluminum - Polymer Capacitors Radial, Can 112mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 1400 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 112mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 7.8 A @ 100 Hz | |
Ripple Current @ High Frequency | 39 A @ 100 kHz | |
Lead Spacing | 0.600" (15.24mm) | |
Size / Dimension | 0.638" Dia (16.20mm) | |
Height - Seated (Max) | 1.130" (28.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,841.00000 | ¥1,841 |
| 10 | ¥1,323.20000 | ¥13,232 |
| 50 | ¥1,109.36000 | ¥55,468 |
| 100 | ¥1,042.08000 | ¥104,208 |
| 528 | ¥923.51705 | ¥487,617 |
| 1,056 | ¥887.77273 | ¥937,488 |
| Unit Price without JCT: | ¥1,841.00000 |
|---|---|
| Unit Price with JCT: | ¥2,025.10000 |

