
PHE450SD6120JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE450SD6120JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE450SD6120JR06L2 |
Description | CAP FILM 0.12UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450SD6120JR06L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.610" W (26.00mm x 15.50mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥758.00000 | ¥758 |
| 10 | ¥543.40000 | ¥5,434 |
| 50 | ¥457.84000 | ¥22,892 |
| 176 | ¥413.31250 | ¥72,743 |
| 528 | ¥385.41856 | ¥203,501 |
| 1,056 | ¥371.76042 | ¥392,579 |
| 2,640 | ¥357.33258 | ¥943,358 |
| Unit Price without JCT: | ¥758.00000 |
|---|---|
| Unit Price with JCT: | ¥833.80000 |

