10000 pF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE450KA5100JR05

DigiKey Part Number
399-PHE450KA5100JR05-ND
Manufacturer
Manufacturer Product Number
PHE450KA5100JR05
Description
CAP FILM 10000PF 5% 400VDC RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE450KA5100JR05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,200
Check for Additional Incoming Stock
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥166.00000¥166
10¥106.70000¥1,067
50¥83.00000¥4,150
100¥75.68000¥7,568
500¥63.33400¥31,667
1,000¥59.51400¥59,514
3,000¥54.79800¥164,394
5,000¥53.05380¥265,269
Manufacturers Standard Package
Unit Price without JCT:¥166.00000
Unit Price with JCT:¥182.60000