
PHE450HA6100JR17 | |
|---|---|
DigiKey Part Number | 399-12387-ND |
Manufacturer | |
Manufacturer Product Number | PHE450HA6100JR17 |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450HA6100JR17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 180V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥194.00000 | ¥194 |
| 10 | ¥125.10000 | ¥1,251 |
| 50 | ¥98.10000 | ¥4,905 |
| 100 | ¥89.77000 | ¥8,977 |
| 600 | ¥74.48833 | ¥44,693 |
| 1,200 | ¥70.35833 | ¥84,430 |
| 3,000 | ¥65.99700 | ¥197,991 |
| 5,400 | ¥63.73444 | ¥344,166 |
| Unit Price without JCT: | ¥194.00000 |
|---|---|
| Unit Price with JCT: | ¥213.40000 |

