
PHA223JKP4210ME4 | |
|---|---|
DigiKey Part Number | 399-PHA223JKP4210ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHA223JKP4210ME4 |
Description | CAP ALUM HYB 2100UF 20% 35V TH |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2100 µF 35 V Aluminum - Polymer Capacitors Axial, Can 80mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 2100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 7.96 A @ 100 Hz | |
Ripple Current @ High Frequency | 39.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.638" Dia x 1.366" L (16.20mm x 34.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,750.00000 | ¥1,750 |
| 10 | ¥1,253.70000 | ¥12,537 |
| 50 | ¥1,048.96000 | ¥52,448 |
| 100 | ¥984.52000 | ¥98,452 |
| 528 | ¥870.94697 | ¥459,860 |
| 1,056 | ¥836.70644 | ¥883,562 |
| Unit Price without JCT: | ¥1,750.00000 |
|---|---|
| Unit Price with JCT: | ¥1,925.00000 |

