Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PFR5151J630J11L16.5TA16 | |
|---|---|
DigiKey Part Number | 399-PFR5151J630J11L16.5TA16TB-ND |
Manufacturer | |
Manufacturer Product Number | PFR5151J630J11L16.5TA16 |
Description | 150PF6 5%V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 pF Film Capacitor 250V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFR5151J630J11L16.5TR18 | KEMET | 0 | 399-PFR5151J630J11L16.5TR18TR-ND | ¥69.41600 | Parametric Equivalent |
| PFR5151J630J11L4BULK | KEMET | 101 | 399-7685-ND | ¥223.00000 | Parametric Equivalent |
| FKP2J001501D00JF00 | WIMA | 0 | 1928-FKP2J001501D00JF00TR-ND | ¥27.67880 | Parametric Equivalent |
| FKP2J001501D00JSSD | WIMA | 0 | 1928-FKP2J001501D00JSSD-ND | ¥23.89392 | Parametric Equivalent |
| FKP2L001501D00JSSD | WIMA | 0 | 1928-FKP2L001501D00JSSD-ND | ¥23.89392 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,100 | ¥74.43902 | ¥379,639 |
| Unit Price without JCT: | ¥74.43902 |
|---|---|
| Unit Price with JCT: | ¥81.88292 |





