220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 390mOhm @ 100Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH534YDC3220M2

DigiKey Part Number
399-5688-ND
Manufacturer
Manufacturer Product Number
PEH534YDC3220M2
Description
CAP ALUM 220UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 390mOhm @ 100Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PEH534YDC3220M2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.2 A @ 100 Hz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.181" (30.00mm)
Voltage - Rated
450 V
Mounting Type
ESR (Equivalent Series Resistance)
390mOhm @ 100Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
2000 Hrs @ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 707
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥2,014.00000¥2,014
10¥1,455.30000¥14,553
50¥1,224.58000¥61,229
100¥1,152.02000¥115,202
500¥1,027.47600¥513,738
1,000¥988.36100¥988,361
Manufacturers Standard Package
Unit Price without JCT:¥2,014.00000
Unit Price with JCT:¥2,215.40000