Parametric Equivalent

PEH532JBF5100M2 | |
|---|---|
DigiKey Part Number | 399-PEH532JBF5100M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH532JBF5100M2 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 43mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH532JBF5100M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 43mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.3 A @ 100 Hz | |
Ripple Current @ High Frequency | 9 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥530.03200 | ¥530,032 |
| Unit Price without JCT: | ¥530.03200 |
|---|---|
| Unit Price with JCT: | ¥583.03520 |


