
PEH526MCB418AM3 | |
|---|---|
DigiKey Part Number | 399-PEH526MCB418AM3-ND |
Manufacturer | |
Manufacturer Product Number | PEH526MCB418AM3 |
Description | CAP ALUM SNAP-IN HIGH RIPPLE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1.8 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 76mOhm @ 100Hz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH526MCB418AM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 76mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.8 A @ 100 Hz | |
Ripple Current @ High Frequency | 7.7 A @ 5 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥658.53000 | ¥658,530 |
| Unit Price without JCT: | ¥658.53000 |
|---|---|
| Unit Price with JCT: | ¥724.38300 |

