PEH506MDF4820M4 | |
|---|---|
DigiKey Part Number | 399-PEH506MDF4820M4-ND |
Manufacturer | |
Manufacturer Product Number | PEH506MDF4820M4 |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 8.2 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 41mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH506MDF4820M4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 41mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.1 A @ 100 Hz | |
Ripple Current @ High Frequency | 10.3 A @ 100 kHz | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥979.45800 | ¥979,458 |
| Unit Price without JCT: | ¥979.45800 |
|---|---|
| Unit Price with JCT: | ¥1,077.40380 |

