PEH200ZA3100MU2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH200HO6150MB2

DigiKey Part Number
399-PEH200HO6150MB2-ND
Manufacturer
Manufacturer Product Number
PEH200HO6150MB2
Description
CAP ALUM SCRW TERM 85C
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
PEH200HO6150MB2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
7mOhm @ 100Hz
Lifetime @ Temp.
15000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
26.3 A @ 100 Hz
Ripple Current @ High Frequency
37.2 A @ 10 kHz
Lead Spacing
1.260" (32.00mm)
Size / Dimension
2.622" Dia (66.60mm)
Height - Seated (Max)
4.213" (107.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in JPY
Box
QuantityUnit PriceExt Price
96¥9,266.94792¥889,627
Unit Price without JCT:¥9,266.94792
Unit Price with JCT:¥10,193.64271