PME264NE5680MR30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P264EJ683M660A

DigiKey Part Number
399-P264EJ683M660A-ND
Manufacturer
Manufacturer Product Number
P264EJ683M660A
Description
CAP FILM 0.068UF 20% 660VAC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 660V Paper, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
P264EJ683M660A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
660V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.201" L x 0.476" W (30.50mm x 12.10mm)
Height - Seated (Max)
0.748" (19.00mm)
Termination
PC Pins
Lead Spacing
1.000" (25.40mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥674.00000¥674
10¥482.10000¥4,821
50¥405.34000¥20,267
100¥381.62000¥38,162
500¥341.46000¥170,730
1,000¥329.02200¥329,022
2,500¥315.88120¥789,703
5,000¥307.95600¥1,539,780
Manufacturers Standard Package
Unit Price without JCT:¥674.00000
Unit Price with JCT:¥741.40000