Thermostat 257°F (125°C) SPST-NC Module PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OHD5R-125B

DigiKey Part Number
399-20066-ND
Manufacturer
Manufacturer Product Number
OHD5R-125B
Description
THERMOSTAT 125DEG C SPST-NC MOD
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 257°F (125°C) SPST-NC Module PC Pins
Datasheet
 Datasheet
EDA/CAD Models
OHD5R-125B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switching Temperature
257°F (125°C)
Reset Temperature
-
Current Rating - AC
-
Current Rating - DC
0.1A (30V)
Tolerance
±9°F (±5°C)
Switching Cycles
100K
Termination Style
PC Pins
Mounting Type
Through Hole
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
700¥744.61857¥521,233
Unit Price without JCT:¥744.61857
Unit Price with JCT:¥819.08043