


OHD3-75M | |
|---|---|
DigiKey Part Number | 399-12185-ND |
Manufacturer | |
Manufacturer Product Number | OHD3-75M |
Description | THERMOSTAT 75DEG C SPST-NO MODUL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 167°F (75°C) SPST-NO Module Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | OHD3-75M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 167°F (75°C) | |
Reset Temperature | 149°F (65°C) | |
Current Rating - AC | 0.3A (100V) | |
Current Rating - DC | 0.3A (100V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | Solder Lug | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,138.00000 | ¥1,138 |
| 5 | ¥1,024.40000 | ¥5,122 |
| 10 | ¥982.40000 | ¥9,824 |
| 25 | ¥932.24000 | ¥23,306 |
| 50 | ¥898.04000 | ¥44,902 |
| 100 | ¥866.66000 | ¥86,666 |
| 500 | ¥803.48000 | ¥401,740 |
| 1,000 | ¥779.93400 | ¥779,934 |
| Unit Price without JCT: | ¥1,138.00000 |
|---|---|
| Unit Price with JCT: | ¥1,251.80000 |

